BZV55B12 L0G

DigiKey Part Number
1801-BZV55B12L0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZV55B12 L0G
Description
DIODE ZENER 12V 500MW MINI MELF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
BZV55B12 L0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.26219¥2,621.90
30,000¥0.25756¥7,726.80
50,000¥0.23134¥11,567.00
100,000¥0.20513¥20,513.00
250,000¥0.20050¥50,125.00
Manufacturers Standard Package