BZT52C4V3 RHG

DigiKey Part Number
BZT52C4V3RHGTR-ND - Tape & Reel (TR)
BZT52C4V3RHGCT-ND - Cut Tape (CT)
BZT52C4V3RHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C4V3 RHG
Description
DIODE ZENER 4.3V 500MW SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C4V3 RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
2.7 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.82100¥8.21
100¥0.39980¥39.98
500¥0.33364¥166.82
1,000¥0.23184¥231.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20095¥602.85
6,000¥0.18640¥1,118.40
9,000¥0.16009¥1,440.81
Manufacturers Standard Package