BC847C RFG

DigiKey Part Number
1801-BC847CRFGTR-ND - Tape & Reel (TR)
1801-BC847CRFGCT-ND - Cut Tape (CT)
1801-BC847CRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847C RFG
Description
TRANS NPN 45V 0.1A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BC847C RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.03400¥10.34
100¥0.55660¥55.66
500¥0.43708¥218.54
1,000¥0.30352¥303.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25138¥754.14
6,000¥0.23773¥1,426.38
9,000¥0.20233¥1,820.97
30,000¥0.18715¥5,614.50
75,000¥0.16186¥12,139.50
150,000¥0.13454¥20,181.00
Manufacturers Standard Package