BC807-16 RFG | |
---|---|
DigiKey Part Number | 1801-BC807-16RFGTR-ND - Tape & Reel (TR) 1801-BC807-16RFGCT-ND - Cut Tape (CT) 1801-BC807-16RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16 RFG |
Description | TRANS PNP 45V 0.5A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC807-16 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 200nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42000 | ¥14.20 |
100 | ¥0.69290 | ¥69.29 |
500 | ¥0.57814 | ¥289.07 |
1,000 | ¥0.40171 | ¥401.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34818 | ¥1,044.54 |
6,000 | ¥0.32297 | ¥1,937.82 |
9,000 | ¥0.26783 | ¥2,410.47 |
30,000 | ¥0.26310 | ¥7,893.00 |
75,000 | ¥0.23632 | ¥17,724.00 |
150,000 | ¥0.20481 | ¥30,721.50 |