BC548A | |
---|---|
DigiKey Part Number | 1801-BC548ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC548A |
Description | TO-92, 30V, 0.1A, NPN BIPOLAR TR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.46728 | ¥1,869.12 |
8,000 | ¥0.43346 | ¥3,467.68 |
12,000 | ¥0.35945 | ¥4,313.40 |
28,000 | ¥0.35311 | ¥9,887.08 |
100,000 | ¥0.28122 | ¥28,122.00 |
200,000 | ¥0.27488 | ¥54,976.00 |