BAV99L RFG | |
---|---|
DigiKey Part Number | 1801-BAV99LRFGTR-ND - Tape & Reel (TR) 1801-BAV99LRFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV99L RFG |
Description | DIODE ARRAY GP 70V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.62970 | ¥62.97 |
500 | ¥0.49440 | ¥247.20 |
1,000 | ¥0.34325 | ¥343.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28436 | ¥853.08 |
6,000 | ¥0.26891 | ¥1,613.46 |
9,000 | ¥0.22885 | ¥2,059.65 |
30,000 | ¥0.21169 | ¥6,350.70 |
75,000 | ¥0.18309 | ¥13,731.75 |
150,000 | ¥0.15219 | ¥22,828.50 |