BAS40 | |
---|---|
DigiKey Part Number | 1801-BAS40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40 |
Description | SOT-23, 40V, 0.2A, SCHOTTKY DIOD |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.50622 | ¥3,037.32 |
12,000 | ¥0.43782 | ¥5,253.84 |
30,000 | ¥0.42960 | ¥12,888.00 |
60,000 | ¥0.35572 | ¥21,343.20 |
150,000 | ¥0.35025 | ¥52,537.50 |