BAS316WS | |
---|---|
DigiKey Part Number | 1801-BAS316WSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS316WS |
Description | SOD-323F, 100V, 0.25A, SWITCHING |
Customer Reference | |
Detailed Description | Diode 250mA Surface Mount SOD-323F |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.22836 | ¥2,055.24 |
27,000 | ¥0.22433 | ¥6,056.91 |
63,000 | ¥0.20149 | ¥12,693.87 |
225,000 | ¥0.17463 | ¥39,291.75 |