ABS15LJ | |
---|---|
DigiKey Part Number | 1801-ABS15LJTR-ND - Tape & Reel (TR) 1801-ABS15LJCT-ND - Cut Tape (CT) 1801-ABS15LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS15LJ |
Description | BRIDGE RECT 1PHASE 600V 1.5A ABS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
EDA/CAD Models | ABS15LJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |