ABS15JH | |
---|---|
DigiKey Part Number | 1801-ABS15JHTR-ND - Tape & Reel (TR) 1801-ABS15JHCT-ND - Cut Tape (CT) 1801-ABS15JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS15JH |
Description | BRIDGE RECT 1PHASE 600V 1.5A ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS15JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥2.17310 | ¥217.31 |
500 | ¥1.69680 | ¥848.40 |
1,000 | ¥1.37908 | ¥1,379.08 |
2,000 | ¥1.23283 | ¥2,465.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.17016 | ¥5,850.80 |
10,000 | ¥1.08657 | ¥10,865.70 |
25,000 | ¥1.06149 | ¥26,537.25 |
50,000 | ¥1.03444 | ¥51,722.00 |