ABS10H | |
---|---|
DigiKey Part Number | 1801-ABS10HTR-ND - Tape & Reel (TR) 1801-ABS10HCT-ND - Cut Tape (CT) 1801-ABS10HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS10H |
Description | BRIDGE RECT 1PHASE 1KV 800MA ABS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS10H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.34100 | ¥33.41 |
100 | ¥2.00570 | ¥200.57 |
500 | ¥1.85738 | ¥928.69 |
1,000 | ¥1.26300 | ¥1,263.00 |
2,000 | ¥1.16272 | ¥2,325.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.11443 | ¥5,572.15 |
10,000 | ¥1.00299 | ¥10,029.90 |
25,000 | ¥0.98813 | ¥24,703.25 |
50,000 | ¥0.92869 | ¥46,434.50 |