1PGSMC5369H | |
---|---|
DigiKey Part Number | 1801-1PGSMC5369HTR-ND - Tape & Reel (TR) 1801-1PGSMC5369HCT-ND - Cut Tape (CT) 1801-1PGSMC5369HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMC5369H |
Description | DIODE ZENER 51V 5W DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMC5369H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 27 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 38.8 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.21500 | ¥62.15 |
100 | ¥4.30190 | ¥430.19 |
500 | ¥3.59474 | ¥1,797.37 |
1,000 | ¥3.05938 | ¥3,059.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04651 | ¥6,139.53 |
6,000 | ¥1.93881 | ¥11,632.86 |
9,000 | ¥1.79519 | ¥16,156.71 |
30,000 | ¥1.77742 | ¥53,322.60 |