1.5KE33CA | |
---|---|
DigiKey Part Number | 1801-1.5KE33CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33CA |
Description | TVS DIODE 28.2VWM 45.7VC DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 34A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE33CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 34A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥2.22624 | ¥2,782.80 |
2,500 | ¥1.98273 | ¥4,956.82 |
6,250 | ¥1.87836 | ¥11,739.75 |
12,500 | ¥1.73922 | ¥21,740.25 |
31,250 | ¥1.72201 | ¥53,812.81 |