1.5KE33AH | |
---|---|
DigiKey Part Number | 1801-1.5KE33AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33AH |
Description | TVS DIODE 28.2VWM 45.7VC DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 34A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE33AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 34A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥1.64728 | ¥2,059.10 |
2,500 | ¥1.47254 | ¥3,681.35 |
6,250 | ¥1.39769 | ¥8,735.56 |
12,500 | ¥1.29785 | ¥16,223.12 |
31,250 | ¥1.26790 | ¥39,621.88 |
62,500 | ¥1.23558 | ¥77,223.75 |