XYCBBCNANF-16.000000 | |
---|---|
DigiKey Part Number | 1664-1484-2-ND - Tape & Reel (TR) 1664-1484-1-ND - Cut Tape (CT) 1664-1484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XYCBBCNANF-16.000000 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYCBBCNANF-16.000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.30225 | ¥15,906.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.40700 | ¥84.07 |
50 | ¥7.86180 | ¥393.09 |
100 | ¥6.94800 | ¥694.80 |
500 | ¥6.58212 | ¥3,291.06 |
1,000 | ¥5.48513 | ¥5,485.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.25900 | ¥82.59 |
50 | ¥7.44800 | ¥372.40 |
100 | ¥7.12450 | ¥712.45 |
500 | ¥6.42942 | ¥3,214.71 |
1,000 | ¥6.15243 | ¥6,152.43 |