XXDCCCNANF-12.000000 | |
---|---|
DigiKey Part Number | 1664-1436-2-ND - Tape & Reel (TR) 1664-1436-1-ND - Cut Tape (CT) 1664-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXDCCCNANF-12.000000 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.85200 | ¥48.52 |
50 | ¥4.36600 | ¥218.30 |
100 | ¥3.88080 | ¥388.08 |
500 | ¥3.68654 | ¥1,843.27 |
1,000 | ¥3.10446 | ¥3,104.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.91046 | ¥8,731.38 |
6,000 | ¥2.81345 | ¥16,880.70 |
15,000 | ¥2.71643 | ¥40,746.45 |