XXCBPLNANF-25.000000 | |
---|---|
DigiKey Part Number | 1664-1430-2-ND - Tape & Reel (TR) 1664-1430-1-ND - Cut Tape (CT) 1664-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXCBPLNANF-25.000000 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XXCBPLNANF-25.000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.63200 | ¥56.32 |
50 | ¥5.26240 | ¥263.12 |
100 | ¥4.65090 | ¥465.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.40620 | ¥2,203.10 |
1,000 | ¥3.67175 | ¥3,671.75 |
2,500 | ¥3.54940 | ¥8,873.50 |
5,000 | ¥3.42699 | ¥17,134.95 |
12,500 | ¥3.30460 | ¥41,307.50 |