TYETBCSANF-50.000000

DigiKey Part Number
1664-1301-2-ND - Tape & Reel (TR)
1664-1301-1-ND - Cut Tape (CT)
1664-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYETBCSANF-50.000000
Description
XTAL OSC TCXO 50.0000MHZ SNWV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.99000¥24.99
10¥24.43200¥244.32
50¥23.27300¥1,163.65
100¥20.36300¥2,036.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥19.78132¥9,890.66
1,000¥16.87228¥16,872.28
2,500¥15.70868¥39,271.70
5,000¥15.12688¥75,634.40
Manufacturers Standard Package