OYETDLJANF-50.000000 | |
---|---|
DigiKey Part Number | 1664-1127-2-ND - Tape & Reel (TR) 1664-1127-1-ND - Cut Tape (CT) 1664-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OYETDLJANF-50.000000 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥14.56200 | ¥145.62 |
50 | ¥13.13380 | ¥656.69 |
100 | ¥12.56590 | ¥1,256.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.34420 | ¥5,672.10 |
1,000 | ¥10.85727 | ¥10,857.27 |
1,500 | ¥10.58275 | ¥15,874.13 |
2,500 | ¥10.24728 | ¥25,618.20 |
3,500 | ¥10.03256 | ¥35,113.96 |
5,000 | ¥9.81008 | ¥49,050.40 |