MN-3 | |
---|---|
DigiKey Part Number | 1880-1105-ND |
Manufacturer | |
Manufacturer Product Number | MN-3 |
Description | SILICONE BOLT MOUNT, VIBRATION I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M6 Iron 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 1.181" (30.00mm) | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | - | |
Features | Vibration Dampening | |
Material | ||
Plating | Chromate | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.16000 | ¥294.16 |