GC-8 | |
---|---|
DigiKey Part Number | 1880-1097-ND |
Manufacturer | |
Manufacturer Product Number | GC-8 |
Description | SELF-ADHESIVE SILICONE PIECES, T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shock Absorption Chip 0.79" L x 0.79" W x 0.39" H (20.0mm x 20.0mm x 10.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taica North America Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shock Absorption Chip | |
Color | - | |
Size / Dimension | 0.79" L x 0.79" W x 0.39" H (20.0mm x 20.0mm x 10.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥851.73000 | ¥851.73 |
5 | ¥801.66200 | ¥4,008.31 |
10 | ¥776.60700 | ¥7,766.07 |
48 | ¥676.40104 | ¥32,467.25 |
96 | ¥651.34948 | ¥62,529.55 |