COH-4065LVC-200-30-1NT | |
---|---|
DigiKey Part Number | 1880-1081-ND |
Manufacturer | |
Manufacturer Product Number | COH-4065LVC-200-30-1NT |
Description | THERM PAD 200MMX200MM RED BRN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Reddish Brown 200.00mm x 200.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taica North America Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gel Pad, Sheet | |
Shape | Square | |
Outline | 200.00mm x 200.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone Gel | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Reddish Brown | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥912.10000 | ¥912.10 |
50 | ¥769.58440 | ¥38,479.22 |
100 | ¥741.08040 | ¥74,108.04 |