COH-3114LVC-200-30 | |
---|---|
DigiKey Part Number | 1880-1060-ND |
Manufacturer | |
Manufacturer Product Number | COH-3114LVC-200-30 |
Description | THERM PAD 200MMX200MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 200.00mm x 200.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taica North America Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gel Pad, Sheet | |
Shape | Square | |
Outline | 200.00mm x 200.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone Gel | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 8.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,262.91000 | ¥1,262.91 |
10 | ¥1,183.97500 | ¥11,839.75 |
25 | ¥1,105.04320 | ¥27,626.08 |
50 | ¥1,065.57720 | ¥53,278.86 |