WCM 1211FASV-102-LM | |
---|---|
DigiKey Part Number | 4816-WCM1211FASV-102-LMTR-ND - Tape & Reel (TR) 4816-WCM1211FASV-102-LMCT-ND - Cut Tape (CT) 4816-WCM1211FASV-102-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 1211FASV-102-LM |
Description | 2 LINE COMMON MODE CHOKE SURFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 7A DCR 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥10.95000 | ¥109.50 |
25 | ¥10.08920 | ¥252.23 |
50 | ¥9.01460 | ¥450.73 |
100 | ¥7.51340 | ¥751.34 |
250 | ¥7.29812 | ¥1,824.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.61156 | ¥3,305.78 |
1,000 | ¥6.11901 | ¥6,119.01 |
1,500 | ¥5.84703 | ¥8,770.55 |
2,500 | ¥5.52052 | ¥13,801.30 |
3,500 | ¥5.31479 | ¥18,601.76 |
5,000 | ¥5.31326 | ¥26,566.30 |