HFZ 3216PF-121T60 | |
---|---|
DigiKey Part Number | 4816-HFZ3216PF-121T60TR-ND - Tape & Reel (TR) 4816-HFZ3216PF-121T60CT-ND - Cut Tape (CT) 4816-HFZ3216PF-121T60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 3216PF-121T60 |
Description | 120 OHMS @ 100 MHZ 1 POWER, SIGN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.64900 | ¥16.49 |
25 | ¥1.37040 | ¥34.26 |
50 | ¥1.18000 | ¥59.00 |
100 | ¥1.06260 | ¥106.26 |
250 | ¥0.89736 | ¥224.34 |
500 | ¥0.80282 | ¥401.41 |
1,000 | ¥0.68474 | ¥684.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60350 | ¥1,810.50 |
6,000 | ¥0.58443 | ¥3,506.58 |