HCB 1608KF-221T20 | |
---|---|
DigiKey Part Number | 4816-HCB1608KF-221T20TR-ND - Tape & Reel (TR) 4816-HCB1608KF-221T20CT-ND - Cut Tape (CT) 4816-HCB1608KF-221T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1608KF-221T20 |
Description | 220 OHMS @ 100 MHZ 1 POWER, SIGN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.23800 | ¥2.38 |
25 | ¥0.21080 | ¥5.27 |
50 | ¥0.19380 | ¥9.69 |
100 | ¥0.17430 | ¥17.43 |
250 | ¥0.12752 | ¥31.88 |
500 | ¥0.09266 | ¥46.33 |
1,000 | ¥0.09079 | ¥90.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.07377 | ¥295.08 |
8,000 | ¥0.06497 | ¥519.76 |
12,000 | ¥0.06013 | ¥721.56 |
20,000 | ¥0.05434 | ¥1,086.80 |
28,000 | ¥0.05071 | ¥1,419.88 |
40,000 | ¥0.04782 | ¥1,912.80 |