FCM 1005KF-301T01 | |
---|---|
DigiKey Part Number | 4816-FCM1005KF-301T01TR-ND - Tape & Reel (TR) 4816-FCM1005KF-301T01CT-ND - Cut Tape (CT) 4816-FCM1005KF-301T01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCM 1005KF-301T01 |
Description | 300 OHMS @ 100 MHZ 1 POWER, SIGN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.16200 | ¥1.62 |
25 | ¥0.14280 | ¥3.57 |
50 | ¥0.12920 | ¥6.46 |
100 | ¥0.11560 | ¥11.56 |
250 | ¥0.08500 | ¥21.25 |
500 | ¥0.06188 | ¥30.94 |
1,000 | ¥0.06053 | ¥60.53 |
5,000 | ¥0.04121 | ¥206.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04461 | ¥446.10 |
20,000 | ¥0.03909 | ¥781.80 |
30,000 | ¥0.03606 | ¥1,081.80 |
50,000 | ¥0.03242 | ¥1,621.00 |
70,000 | ¥0.03188 | ¥2,231.60 |