TP44110HB | |
---|---|
DigiKey Part Number | 2713-TP44110HB-ND |
Manufacturer | |
Manufacturer Product Number | TP44110HB |
Description | GANFET 2N-CH 650V 30QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 650V 19A (Tc) Surface Mount 30-QFN (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tagore Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 650V | |
Current - Continuous Drain (Id) @ 25°C | 19A (Tc) | |
Rds On (Max) @ Id, Vgs | 118mOhm @ 500mA, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 11mA | |
Gate Charge (Qg) (Max) @ Vgs | 3nC @ 6V | |
Input Capacitance (Ciss) (Max) @ Vds | 110pF @ 400V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerWFQFN | |
Supplier Device Package | 30-QFN (8x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.48000 | ¥56.48 |
10 | ¥56.44200 | ¥564.42 |