XL25W-TO3P-25-20-0.64 | |
---|---|
DigiKey Part Number | 1168-XL25W-TO3P-25-20-0.64-ND |
Manufacturer | |
Manufacturer Product Number | XL25W-TO3P-25-20-0.64 |
Description | CERAMIC HEAT SPREADER 25X20MM WH |
Customer Reference | |
Detailed Description | Heat Sink TO-3P Ceramic Heat Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Spreader | |
Package Cooled | TO-3P | |
Attachment Method | Thermal Tape | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.025" (0.64mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.68400 | ¥46.84 |
100 | ¥4.27760 | ¥427.76 |
1,000 | ¥3.39872 | ¥3,398.72 |
5,000 | ¥3.28151 | ¥16,407.55 |
10,000 | ¥3.04712 | ¥30,471.20 |