XL25W-TO264-28-22-0.64 | |
---|---|
DigiKey Part Number | 1168-XL25W-TO264-28-22-0.64-ND |
Manufacturer | |
Manufacturer Product Number | XL25W-TO264-28-22-0.64 |
Description | CERAMIC HEAT SPREADER 28X22MM WH |
Customer Reference | |
Detailed Description | Heat Sink TO-264 Ceramic Heat Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Spreader | |
Package Cooled | TO-264 | |
Attachment Method | Thermal Tape | |
Shape | Rectangular | |
Length | 1.102" (28.00mm) | |
Width | 0.866" (22.00mm) | |
Diameter | - | |
Fin Height | 0.025" (0.64mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |