XL25-50-50-10 | |
---|---|
DigiKey Part Number | 1168-XL25-50-50-10-ND |
Manufacturer | |
Manufacturer Product Number | XL25-50-50-10 |
Description | CERAMIC HEAT SPREADER 50X50MM GR |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Ceramic Heat Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Heat Spreader | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | - | |
Shape | Square | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥10.02200 | ¥100.22 |
25 | ¥9.75880 | ¥243.97 |