TGH-0380-03 | |
---|---|
DigiKey Part Number | 1168-TGH-0380-03-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0380-03 |
Description | ALUMINIUM HEAT SINK 38X38MM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Fins | |
Length | 1.496" (38.00mm) | |
Width | 1.496" (38.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥31.35300 | ¥313.53 |
100 | ¥27.11780 | ¥2,711.78 |
1,000 | ¥22.03323 | ¥22,033.23 |