TGH-0220-02 | |
---|---|
DigiKey Part Number | 1168-TGH-0220-02-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0220-02 |
Description | ALUMINIUM HEAT SINK 22X15MM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Rectangular, Pin Fins | |
Length | 0.590" (15.00mm) | |
Width | 0.866" (22.00mm) | |
Diameter | - | |
Fin Height | 0.461" (11.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥17.24100 | ¥172.41 |
100 | ¥14.91230 | ¥1,491.23 |
1,000 | ¥12.11611 | ¥12,116.11 |
5,000 | ¥11.88313 | ¥59,415.65 |