TGH-0200-02 | |
---|---|
DigiKey Part Number | 1168-TGH-0200-02-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0200-02 |
Description | ALUMINIUM HEAT SINK 20X20MM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥15.29500 | ¥152.95 |
100 | ¥13.68740 | ¥1,368.74 |
1,000 | ¥11.27198 | ¥11,271.98 |
5,000 | ¥10.86944 | ¥54,347.20 |