TG-T1000-33-11-0.25-5PT

DigiKey Part Number
1168-TG-T1000-33-11-0.25-5PT-ND
Manufacturer
Manufacturer Product Number
TG-T1000-33-11-0.25-5PT
Description
THERM TAPE 33X11MM W/ADH WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 33.00mm x 11.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Tape
Shape
Rectangular
Outline
33.00mm x 11.00mm
Thickness
0.0100" (0.254mm)
Material
Acrylic Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C) or Below
Digi-Key Storage
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥2.03800¥20.38
100¥1.86170¥186.17
1,000¥1.47912¥1,479.12
5,000¥1.42810¥7,140.50
10,000¥1.32610¥13,261.00
Manufacturers Standard Package