TG-P10090-300-300-0.09-1A | |
---|---|
DigiKey Part Number | 1168-TG-P10090-300-300-0.09-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-P10090-300-300-0.09-1A |
Description | THERM PAD 300MMX300MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 300.00mm x 300.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 300.00mm x 300.00mm | |
Thickness | 0.0035" (0.090mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1500 ~ 1800W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.35000 | ¥283.35 |
10 | ¥266.68300 | ¥2,666.83 |
25 | ¥250.01400 | ¥6,250.35 |
50 | ¥233.34640 | ¥11,667.32 |
100 | ¥225.01280 | ¥22,501.28 |
250 | ¥212.51172 | ¥53,127.93 |