TG-APC94-310-310-5.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-APC94-310-310-5.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC94-310-310-5.0-0 |
Description | THERM PAD 310MMX310MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 310.00mm x 310.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,653.14000 | ¥3,653.14 |
10 | ¥3,409.59100 | ¥34,095.91 |