TG-APC93-5-5-2.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-APC93-5-5-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-5-5-2.0-0 |
Description | THERM PAD 5X5MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.58100 | ¥5.81 |
25 | ¥0.55080 | ¥13.77 |
50 | ¥0.53460 | ¥26.73 |
100 | ¥0.52740 | ¥52.74 |
250 | ¥0.49124 | ¥122.81 |
500 | ¥0.46230 | ¥231.15 |
1,000 | ¥0.41885 | ¥418.85 |
5,000 | ¥0.40444 | ¥2,022.20 |