TG-APC93-25-25-3.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-APC93-25-25-3.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-25-25-3.0-0 |
Description | THERM PAD 25MMX25MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.50000 | ¥18.50 |
10 | ¥18.04400 | ¥180.44 |
25 | ¥17.55440 | ¥438.86 |
50 | ¥16.58000 | ¥829.00 |
100 | ¥15.60400 | ¥1,560.40 |
250 | ¥14.62868 | ¥3,657.17 |
500 | ¥14.14100 | ¥7,070.50 |
1,000 | ¥12.67821 | ¥12,678.21 |
5,000 | ¥12.43436 | ¥62,171.80 |