TG-APC93-10-5-1.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-APC93-10-5-1.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-10-5-1.0-0 |
Description | THERM PAD 10MMX5MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 10.00mm x 5.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 10.00mm x 5.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.67000 | ¥6.70 |
25 | ¥0.64000 | ¥16.00 |
50 | ¥0.62220 | ¥31.11 |
100 | ¥0.61410 | ¥61.41 |
250 | ¥0.59208 | ¥148.02 |