TG-APC93-10-10-1.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-APC93-10-10-1.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-10-10-1.0-0 |
Description | THERM PAD 10MMX10MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.15000 | ¥2.15 |
10 | ¥2.03800 | ¥20.38 |
25 | ¥1.93800 | ¥48.45 |
50 | ¥1.88780 | ¥94.39 |
100 | ¥1.86190 | ¥186.19 |
250 | ¥1.73440 | ¥433.60 |
500 | ¥1.63214 | ¥816.07 |
1,000 | ¥1.47920 | ¥1,479.20 |
5,000 | ¥1.42818 | ¥7,140.90 |