TG-AL373-40-33-1.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-AL373-40-33-1.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-40-33-1.0-0 |
Description | THERM PAD 40X33MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 40.00mm x 33.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 40.00mm x 33.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.85000 | ¥13.85 |
10 | ¥13.19300 | ¥131.93 |
25 | ¥12.84240 | ¥321.06 |
50 | ¥12.49580 | ¥624.79 |
100 | ¥11.80220 | ¥1,180.22 |
250 | ¥11.10784 | ¥2,776.96 |
500 | ¥10.41352 | ¥5,206.76 |
1,000 | ¥9.71928 | ¥9,719.28 |
5,000 | ¥9.37213 | ¥46,860.65 |