TG-AH486-5.5-5-3.5-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-5.5-5-3.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-5.5-5-3.5-1A |
Description | THERM PAD 5.5X5MM W/ADH GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 5.50mm x 5.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 5.50mm x 5.00mm | |
Thickness | 0.138" (3.50mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.59900 | ¥5.99 |
100 | ¥0.54440 | ¥54.44 |
1,000 | ¥0.43234 | ¥432.34 |
5,000 | ¥0.41746 | ¥2,087.30 |
10,000 | ¥0.38764 | ¥3,876.40 |