TG-AH486-33-12.7-0.5-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-33-12.7-0.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-33-12.7-0.5-1A |
Description | THERM PAD 33X12.7MM W/ADH GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 33.00mm x 12.70mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 33.00mm x 12.70mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.61000 | ¥2.61 |
10 | ¥2.47500 | ¥24.75 |
100 | ¥2.25680 | ¥225.68 |
1,000 | ¥1.79302 | ¥1,793.02 |
5,000 | ¥1.73123 | ¥8,656.15 |
10,000 | ¥1.60757 | ¥16,075.70 |