TG-AH486-310-310-3.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-310-310-3.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-310-310-3.0-1A |
Description | THERM PAD 310MMX310MM W/ADH GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 310.00mm x 310.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥724.36000 | ¥724.36 |
10 | ¥679.07300 | ¥6,790.73 |
25 | ¥633.80440 | ¥15,845.11 |
50 | ¥611.16720 | ¥30,558.36 |
100 | ¥588.53220 | ¥58,853.22 |