TG-AH486-310-310-1.5-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-310-310-1.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-310-310-1.5-1A |
Description | THERM PAD 310MMX310MM W/ADH GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 310.00mm x 310.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥404.10000 | ¥404.10 |
10 | ¥380.33800 | ¥3,803.38 |
25 | ¥356.56880 | ¥8,914.22 |
50 | ¥332.79700 | ¥16,639.85 |
100 | ¥320.91170 | ¥32,091.17 |
250 | ¥303.08364 | ¥75,770.91 |