TG-AH486-310-310-0.3-0 | |
---|---|
DigiKey Part Number | 1168-TG-AH486-310-310-0.3-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-310-310-0.3-0 |
Description | THERM PAD 310MMX310MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 310.00mm x 310.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0118" (0.300mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.4W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.39000 | ¥276.39 |
10 | ¥260.14400 | ¥2,601.44 |
25 | ¥243.88400 | ¥6,097.10 |
50 | ¥227.62700 | ¥11,381.35 |
100 | ¥219.49680 | ¥21,949.68 |
250 | ¥207.30280 | ¥51,825.70 |