TG-AH486-30-30-1.5-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-30-30-1.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-30-30-1.5-1A |
Description | THERM PAD 30MMX30MM W/ADH GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 30.00mm x 30.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.38000 | ¥11.38 |
10 | ¥10.80200 | ¥108.02 |
25 | ¥10.51360 | ¥262.84 |
50 | ¥10.22900 | ¥511.45 |
100 | ¥9.66110 | ¥966.11 |
250 | ¥9.09284 | ¥2,273.21 |
500 | ¥8.52462 | ¥4,262.31 |
1,000 | ¥7.95629 | ¥7,956.29 |
5,000 | ¥7.67216 | ¥38,360.80 |