TG-AH486-20-20-4.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-20-20-4.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-20-20-4.0-1A |
Description | THERM PAD 20MMX20M W/ADH GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 20.00m Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00m | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.40000 | ¥8.40 |
10 | ¥7.96400 | ¥79.64 |
100 | ¥7.26600 | ¥726.60 |
1,000 | ¥5.77273 | ¥5,772.73 |
5,000 | ¥5.57371 | ¥27,868.55 |
10,000 | ¥5.17559 | ¥51,755.90 |