TG-A9000-5-5-0.8 | |
---|---|
DigiKey Part Number | 1168-TG-A9000-5-5-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-5-5-0.8 |
Description | THERM PAD 5X5MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0315" (0.800mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.51200 | ¥5.12 |
100 | ¥0.46460 | ¥46.46 |
1,000 | ¥0.36878 | ¥368.78 |
5,000 | ¥0.35607 | ¥1,780.35 |
10,000 | ¥0.33064 | ¥3,306.40 |